B2212217 | OKW
ABS enclosure, (L x W x H) 130 x 245 x 124 mm, gray white (RAL 9002), IP40, B2212217
Enclosure, B2212217, OKW
Complete case. Ideally suited to accommodate single-Eurocards 100 x 220 mm or 100 x 160 mm. Two identical shells are joined together so that they overlap. Side trims easily fitted. Non-slipping case feet are fixed by screws to ensure a firm and stable support.
Width | 245 mm | |
Colour | gray white | |
Height | 124 mm | |
Length | 130 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |