A3150088 | OKW
Rotary knob, 8 mm, plastic, gray, Ø 50 mm, H 16 mm, A3150088
Version | rotary knob | |
Type of mounting | collet mounting | |
diameter | 50 mm | |
Colour | gray | |
For shaft diameter | 8 mm | |
Height | 16 mm | |
Marking | No | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |