3-1415073-1 | Schrack

Relay, 2 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 8 A, 400 V (AC), monostable, 3-1415073-1

Order No.: 30G9224
EAN: 4099889396652
MPN:
3-1415073-1
RT4S4T30
Series: RT
Schrack
default L
front L
Image may differ
Unit Price (€ / pc.)
26.1800 € *
Available: 22 pcs.
Next delivery: 30 pcs. on 2024-12-25
Leadtime: 17 Weeks **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
10 pcs.
23.0384 €
50 pcs.
21.4676 €
150 pcs.
20.5275 €
500 pcs.
19.4803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay package, type TE Connectivity/Schrack RT.

Consists of the relay, relay socket, plastic bracket, module and labeling field, 1 or 2 x CO, for DC and AC voltage and DIN rail mounting, with electrical status indication (red LED), sensitive e AC or DC coil. Rated voltage/max; Switching voltage: 240/400 VAC. Rated current: 1 CO/16 A, 2 x CO/8.0 A. Load switching capacity (max. 4.0 s): 1 CO/30 A, 2 x CO/15 A. Breaking capacity: 1 CO/4000 VA, 2 x CO/2000 VA. Dielectric strength coil/contact: 5000 VRMS. Degree of protection: relay RT II, socket IP 20. Ambient temperatures: –20 to +85 °C (DC coil), –20 to +70 °C (AC coil). Contacts: AgNi 90/10.

With 2 x CO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, 230 VAC ±15%)): 3-1415073-1, 230 VAC, 32500 ohm

Technical specifications
Connection screw connection
Contact type 2 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (AC) 230 V
Coil type monostable
Coil resistance 32.5 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
switching current
Coil voltage (AC)
Coil resistance
Coil voltage (DC)
Switching Voltage (AC)
Contact material
Connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
switching current
Coil voltage (AC)
Coil resistance
Coil voltage (DC)
Switching Voltage (AC)
Contact material
Connection