DPA6111 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3.5-10 VDC, 1 A, PCB mounting, DPA6111
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
4 pcs.
23.6810 €
23 pcs.
22.0388 €
48 pcs.
21.4557 €
50 pcs.
20.9678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, DPA6111, CRYDOM
Solid State Relay, PCB Mount DIP, 280VAC/1A, 10-35mA In, Zero Cross
Features
- 16 Pin DIP SSR
- Ratings to 1 A @ 280 VAC
- SCR output
- Voltage or current-control input
- Zero-crossing (resistive loads) output
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 1 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 3.5-10 VDC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |