CL240A10 | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 90-250 VAC, 10 A, PCB mounting, CL240A10
Unit Price (€ / pc.)
51.5627 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solid State Relay, CL240A10, CRYDOM
Solid State Relay, Panel Mount, IP00, 280VAC/10A, 90-250VAC, Zero Cross, TRIAC
Features
- Ratings from 5 A and 10 A @ 24-280 VAC
- Triac Output
- LED Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- AC or DC control
- EMC Compliant to Level 3
- Epoxy Free Design
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 10 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 90-250 VAC | |
Control Voltage | 24-280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |