MS-217-4-1-0500 | PIC GmbH

Reed sensor, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-217-4-1-0500

Order No.: 30G4770
EAN: 4099889449204
MPN:
MS-217-4-1-0500
PIC GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 248 pcs.
Leadtime: 14 Weeks **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
25 pcs.
2.3919 €
100 pcs.
2.2134 €
250 pcs.
2.1063 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reedsensor, MS-217-4-1-0500, PIC GmbH

Reedsensor with a diameter of 6 mm, length 40.1 mm, switching current 0.25 A

Technical specifications
Connection stranded wires
Version reed sensor
diameter 6 mm
Length 40.1 mm
Latching switching function 1 Form C (NO/NC)
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Breaking capacity
Latching switching function
Version
Switching Voltage (AC)
Contact resistance
switching current
Connection
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
diameter
Length
Breaking capacity
Latching switching function
Version
Switching Voltage (AC)
Contact resistance
switching current
Connection
Switching Voltage (DC)
Manufacturer SKU:
 MS-217-4-1-0500
1 pcs. 2.8084 €
25 pcs. 2.3919 €
100 pcs. 2.2134 €
250 pcs. 2.1063 €
1000 pcs. 1.9278 €
2.8084 € - 1.9278 €
248 pcs.
2.81 € *
6 mm
40.1 mm
5 W
1 Form C (NO/NC)
reed sensor
120 V
200 mΩ
0.25 A
stranded wires
175 V
Manufacturer SKU:
 MS-216-4-1-0500
1 pcs. 3.1773 €
10 pcs. 2.7846 €
100 pcs. 2.4514 €
250 pcs. 2.3562 €
1000 pcs. 2.2015 €
3.1773 € - 2.2015 €
30 pcs.
3.18 € *
5.6 mm
25.2 mm
5 W
1 Form C (NO/NC)
reed sensor
120 V
200 mΩ
0.25 A
stranded wires
175 V