MS-210-3-1-0300 | PIC GmbH
Reed sensor, 1 Form A (N/O), 10 W, 150 V (DC), 0.5 A, MS-210-3-1-0300
Order No.: 30G4757
EAN: 4099889449075
MPN:
MS-210-3-1-0300
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | cable connection | |
Version | reed sensor | |
diameter | 3.8 mm | |
Length | 12.7 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 150 V | |
switching current | 0.5 A | |
Contact resistance | 300 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |