BU-34 | Mueller Electric
Alligator clip, max. 5.6 mm, L 27.8 mm, solder/crimp connection, BU-34
Order No.: 30F238
EAN: 4099889416589
MPN:
BU-34
Unit Price (€ / pc.)
0.6545 € *
Available: 64 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, BU-34, Mueller
The BU-34 is a micro steel alligator clip with smooth jaws, typically used for testing delicate electrical components or circuits. Compatible with BU-36 flexible PVC insulators. Connects to wire up to 18 AWG via solder or crimp connection.
Technical specifications
Connection | solder/crimp connection | |
Rated current | 5 A | |
clamping force range | max. 5.6 mm | |
Contact material | steel | |
contact surface | nickel-plated | |
Length | 27.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |