BU-29-2 | Mueller Electric
Insulation for battery terminal, 89 mm, red, BU-29-2
Order No.: 30F235
EAN: 4099889790139
MPN:
BU-29-2
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2024-05-10
Leadtime: 3 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.8211 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation for battery clip, BU-29-2, Mueller
The BU-29-2 is a flexible PVC insulator for BU-27 series clips.
Technical specifications
Version | Insulation for battery clip | |
Colour | red | |
Length | 89 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |