BU-27C | Mueller Electric
Battery terminal, 40 A, 61.1 mm, BU-27C
Order No.: 30F232
EAN: 4099889790047
MPN:
BU-27C
Unit Price (€ / pc.)
2.5228 € *
Available: 200 pcs.
Leadtime: 4 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2253 €
100 pcs.
1.9516 €
250 pcs.
1.8683 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-27C, Mueller
The BU-27C is a general purpose copper clip. Compatible with BU-29 flexible PVC insulators. Connects to wire up to 12 AWG via crimp or screw connection.
Technical specifications
Version | Battery clip | |
Length | 61.1 mm | |
max. clamping range | 16 mm | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |