BU-27 | Mueller Electric
Battery terminal, 20 A, 61.9 mm, BU-27
Order No.: 30F231
EAN: 4099889790016
MPN:
BU-27
Unit Price (€ / pc.)
1.3804 € *
Available: 38 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
25 pcs.
1.1900 €
100 pcs.
1.0829 €
250 pcs.
1.0353 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-27, Mueller
The BU-27 is a general purpose steel clip. Compatible with BU-29 flexible PVC insulators. Connects to wire up to 12 AWG via crimp or screw connection.
Technical specifications
Rated current | 20 A | |
max. clamping range | 16 mm | |
Length | 61.9 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |