BU-25C | Mueller Electric
Battery terminal, 75 A, 76.2 mm, BU-25C
Order No.: 30F230
EAN: 4099889790009
MPN:
BU-25C
Unit Price (€ / pc.)
5.0575 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.4506 €
100 pcs.
3.9151 €
250 pcs.
3.7604 €
1000 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-25C, Mueller
The BU-25C is a small, solid copper automotive clip. Compatible with BU-26 flexible PVC insulators. Connects to wire up to 10 AWG via crimp or included 8-32 screw connection
Technical specifications
Rated current | 75 A | |
max. clamping range | 19 mm | |
Length | 76.2 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |