BU-25 | Mueller Electric

Battery terminal, 40 A, 76.2 mm, BU-25

Order No.: 30F229
EAN: 4099889789997
MPN:
BU-25
BU-25 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5946 €
100 pcs.
1.4637 €
250 pcs.
1.3804 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clip, BU-25, Mueller

The BU-25 is a small, steel automotive clip. Compatible with BU-26 flexible PVC insulators. Connects to wire up to 10 AWG via crimp or included 8-32 screw connection.

Technical specifications
Rated current 40 A
max. clamping range 19 mm
Length 76.2 mm
Version Battery clip
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes