BU-11APS | Mueller Electric
Battery terminal, 100 A, 152 mm, BU-11APS
Order No.: 30F228
EAN: 4099889789980
MPN:
BU-11APS
Unit Price (€ / pc.)
10.6386 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.3534 €
50 pcs.
8.7108 €
150 pcs.
8.3419 €
500 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-11APS, Mueller
The BU-11APS is a heavy-duty steel grounding clip. Has a "+" stamped through the clip. Can be connected to wire up to 0 AWG via crimp or solder connection. Comes with wire lug for solder connections.
Technical specifications
Version | Battery clip | |
Length | 152 mm | |
max. clamping range | 41 mm | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |