BU-11APN | Mueller Electric
Battery terminal, 100 A, 152 mm, BU-11APN
Order No.: 30F227
EAN: 4099889788761
MPN:
BU-11APN
Unit Price (€ / pc.)
11.0670 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
9.7342 €
50 pcs.
9.0678 €
150 pcs.
8.6870 €
500 pcs.
8.2348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-11APN, Mueller
The BU-11APN is a heavy-duty steel grounding clip. Can be connected to wire up to 0 AWG via crimp or solder connection. Comes with wire lug for solder connections.
Technical specifications
Rated current | 100 A | |
max. clamping range | 41 mm | |
Length | 152 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |