BU-120 | Mueller Electric
Welding clamp, 236 A, 236 mm, BU-120
Order No.: 30F226
EAN: 4099889788754
MPN:
BU-120
Unit Price (€ / pc.)
17.8143 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
15.6842 €
50 pcs.
14.6013 €
150 pcs.
13.9587 €
500 pcs.
13.2566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding clamp, BU-120, Mueller
The BU-120 is extra-large welding clip. The clip incorporates high clamping force with a copper braid between the jaws for maximum heat dissipation.
Technical specifications
Rated current | 500 A | |
max. clamping range | 57 mm | |
Length | 236 mm | |
Version | welding clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |