BU-24APN | Mueller Electric
Battery terminal, 25 A, 72.2 mm, BU-24APN
Order No.: 30F223
EAN: 4099889784763
MPN:
BU-24APN
Unit Price (€ / pc.)
2.1182 € *
Available: 140 pcs.
Leadtime: 7 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.8088 €
100 pcs.
1.6779 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-24APN, Mueller
The BU-24APN is a steel grounding clip. Compatible with BU-26 PVC insulators. Connects to wire up to 10 AWG via crimp or screw connection.
Technical specifications
Rated current | 25 A | |
max. clamping range | 19 mm | |
Length | 72.2 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |