BU-21CPS | Mueller Electric
Battery terminal, 100 A, 104 mm, BU-21CPS
Order No.: 30F222
EAN: 4099889784756
MPN:
BU-21CPS
Unit Price (€ / pc.)
12.5783 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.0789 €
50 pcs.
10.3173 €
150 pcs.
9.8770 €
500 pcs.
9.3653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-21CPS, Mueller
The BU-21CPS is a copper automotive clip. Has a "+" stamped through the clip. Compatible with BU-23 insulators. Connects to wire up to 8 AWG via crimp, solder lug, or 10-32 screw connection.
Technical specifications
Rated current | 100 A | |
max. clamping range | 27 mm | |
Length | 104 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |