BU-21APS | Mueller Electric
Battery terminal, 50 A, 104 mm, BU-21APS
Order No.: 30F220
EAN: 4099889782288
MPN:
BU-21APS
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Battery clip, BU-21APS, Mueller
The BU-21APS is a steel automotive clip. Has a "+" stamped through the clip. Compatible with BU-23 insulators. Connects to wire up to 8 AWG via crimp or screw connection.
Technical specifications
Version | Battery clip | |
Length | 104 mm | |
max. clamping range | 27 mm | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |