BU-21APN | Mueller Electric
Battery terminal, 50 A, 104 mm, BU-21APN
Order No.: 30F219
EAN: 4099889782271
MPN:
BU-21APN
Unit Price (€ / pc.)
3.0821 € *
Available: 10 pcs.
Leadtime: On Request **
Battery clip, BU-21APN, Mueller
The BU-21APN is a steel automotive clip. Compatible with BU-23 insulators. Connects to wire up to 8 AWG via crimp or screw connection.
Technical specifications
Rated current | 50 A | |
max. clamping range | 27 mm | |
Length | 104 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |