BU-21AEZ | Mueller Electric
Battery terminal, 50 A, 114 mm, BU-21AEZ
Order No.: 30F217
EAN: 4099889782257
MPN:
BU-21AEZ
Unit Price (€ / pc.)
13.7802 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.1261 €
50 pcs.
11.3050 €
150 pcs.
10.8052 €
500 pcs.
10.2459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-21AEZ, Mueller
The BU-21AEZ is "EZ Squeeze" version of the BU-21. Uses mechanical action to reduce the force needed to open jaws by up to 75%, making this clip easy to use for long periods by anyone. Connects to wire up to 8 AWG via crimp or 10-32 screw connection.
Technical specifications
Version | Battery clip | |
Length | 114 mm | |
max. clamping range | 27 mm | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |