BU-45 | Mueller Electric
Multi-purpose terminal block, 5 A, 39 mm, silver, BU-45
Order No.: 30F214
EAN: 4099889780123
MPN:
BU-45
Unit Price (€ / pc.)
0.8330 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.6902 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multipurpose clip, BU-45, Mueller
The BU-45 is a small, multipurpose “Pee-Wee” clip. Connects to wire up to 16 AWG via screw or crimp connection.
Technical specifications
Version | Multipurpose clip | |
Colour | silver | |
Length | 39 mm | |
max. clamping range | 7.9 mm | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |