BU-41C-2 | Mueller Electric
Battery terminal, 400 A, 153 mm, red, BU-41C-2
Order No.: 30F213
EAN: 4099889778090
MPN:
BU-41C-2
Unit Price (€ / pc.)
19.6112 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
196.11 € *
Price list
Quantity
Price per unit*
10 pcs.
19.6112 €
50 pcs.
18.2784 €
150 pcs.
17.4811 €
500 pcs.
16.5767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-41C-2, Mueller
The BU-41C-1 is a large, solid copper battery clip with a pair of flexible PVC BU-43 insulators. Can connect to wire up to 1 AWG via crimp or solder connection.
Features
- Flexible PVC
- RoHS 3 compliant
Technical specifications
Colour | red | |
Rated current | 400 A | |
max. clamping range | 38 mm | |
Length | 153 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |