BU-40C-2 | Mueller Electric
Battery terminal, 20 A, 58 mm, red, BU-40C-2
Order No.: 30F209
EAN: 4099889777048
MPN:
BU-40C-2
Unit Price (€ / pc.)
2.1063 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
25 pcs.
1.7969 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated battery clip, BU-40C-2, Mueller
The BU-40C-2 is a nickel-plated copper, compact, insulated battery clip. Uses a flexible PVC insulator on the clip's handles.
Features
- Flexible PVC
- Material: Nickel-plated copper
- RoHS 3 compliant
Technical specifications
Version | Battery clip | |
Colour | red | |
Length | 58 mm | |
max. clamping range | 19 mm | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |