BU-40C-0 | Mueller Electric
Battery terminal, 20 A, 58 mm, black, BU-40C-0
Order No.: 30F208
EAN: 4099889777017
MPN:
BU-40C-0
Unit Price (€ / pc.)
2.2015 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
25 pcs.
1.8683 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated battery clip, BU-40C-0, Mueller
The BU-40C-0 is a nickel-plated copper, compact, insulated battery clip. Uses a flexible PVC insulator on the clip's handles.
Features
- Flexible PVC
- Material: Nickel-plated copper
- RoHS 3 compliant
Technical specifications
Colour | black | |
Rated current | 20 A | |
max. clamping range | 19 mm | |
Length | 58 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |