BU-102W-0 | Mueller Electric
Welding clamp, 300 A, 165 mm, black, BU-102W-0
Order No.: 30F204
EAN: 4099889776935
MPN:
BU-102W-0
Unit Price (€ / pc.)
31.9634 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
5 pcs.
30.0475 €
15 pcs.
28.8932 €
50 pcs.
27.6199 €
150 pcs.
26.4656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding clip, BU-102W-0, Mueller
The BU-102W-0 is a large, insulated welding clip. Connects to wire up to 0 AWG via solder lug connection.
Technical specifications
Version | welding clip | |
Colour | black | |
Length | 165 mm | |
max. clamping range | 41 mm | |
Rated current | 300 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |