BU-102B-2 | Mueller Electric
Battery clamp, 300 A, 165 mm, red, BU-102B-2
Order No.: 30F201
EAN: 4099889776881
MPN:
BU-102B-2
Unit Price (€ / pc.)
35.2478 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
5 pcs.
33.1177 €
15 pcs.
31.8563 €
50 pcs.
30.4521 €
150 pcs.
29.1907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-102B-2, Mueller
The BU-102B-2 is a heavy-duty, large battery clip with an overall length of 165 mm and maximum jaw spread of 41 mm.
Technical specifications
Colour | red | |
Rated current | 300 A | |
max. clamping range | 41 mm | |
Length | 165 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |