BU-X15400-0 | Mueller Electric
Battery terminal, 200 A, 173 mm, black, BU-X15400-0
Order No.: 30F1915
EAN: 4099889776072
MPN:
BU-X15400-0
Unit Price (€ / pc.)
7.6160 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.6997 €
50 pcs.
6.2356 €
150 pcs.
5.9738 €
500 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-X15400-0, Mueller
The BU-X15400-0 is a large, PE-coated battery clip. Connects to wire up to 1 AWG via crimp or solder connection.
Technical specifications
Version | Battery clip | |
Colour | black | |
Length | 173 mm | |
max. clamping range | 38 mm | |
Rated current | 200 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |