BU-P1296 | Mueller Electric

Adapter, BNC plug to 2 x 4 mm socket, BU-P1296

Order No.: 30F1914
EAN: 4099891645007
MPN:
BU-P1296
BU-P1296 Mueller Electric T&M Adapters
Image may differ
Unit Price (€ / pc.)
26.6322 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
5 pcs.
25.0257 €
15 pcs.
24.0737 €
50 pcs.
23.0146 €
150 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, BU-P1296, Mueller

The BU-P1296 is a BNC male to dual binding post adapter. Allows a BNC female connector to be converted for use with standard 4 mm test leads spaced 0.75” center-to-center.

Technical specifications
Site (1) BNC plug
contact surface gold-plated
Site (2) 2 x 4 mm socket
Version adapter
Rated Voltage 30 VAC/60 VDC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes