BU-51C | Mueller Electric
Battery clip, 20 A, BU-51C
Order No.: 30F1908
EAN: 4099889771350
MPN:
BU-51C
Unit Price (€ / pc.)
2.6418 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.3324 €
100 pcs.
2.0349 €
250 pcs.
1.9635 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip, BU-51C, Mueller
Meter testing clip without insulation piercing needle.
Features
- Jaw open (12.7 mm) max
- Material: Solid copper
Technical specifications
Rated current | 20 A | |
max. clamping range | 12.7 mm | |
Length | 57.12 mm | |
Version | Battery clip |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |