AQV210EHAJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 130 mA, 350 V AC/DC, SMD-6, AQV210EHAJ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: On Request **
PhotoMOS relay, AQV210EHAJ, PANASONIC
Features
- Controls low-level analog signals
- Controlled with low-level input signals
- Optical coupling for extremely high isolation
- Stable on-resistance
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
- Computers
Technical specifications
Connection | gull-wing | |
Enclosure | SMD-6 | |
Isolation voltage | 5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 350 V AC/DC | |
Load current | 130 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |