Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Schottky diode, 40CPQ100, Vishay
The 40CPQ100 center tap Schottky rectifier has been optimized for low reverse leakage at high temperature. High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. The proprietary barrier technology allows for reliable operation up to 175 °C junction temperature.
Features
- Low forward voltage drop
- High frequency operation
- Designed and qualified for industrial level
Applications
- Low voltage high frequency inverters
- High frequency inverters
- Free-wheeling applications
- DC/DC converters
- Polarity protection applications
Technical specifications
Number of diodes | 2 | |
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 40 A | |
Enclosure | TO-247AC | |
Capacity | 600 pF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |