2N4391-T | Vishay
Vishay N channel JFET, 50 mA, TO-18, 2N4391-T
Unit Price (€ / pc.)
3.6771 € *
Available: 481 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2368 €
50 pcs.
3.0226 €
150 pcs.
2.8798 €
500 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET NFET s series 2N.
Technical attributes (type, package, manufacturer): 2N4391, TO18
Technical specifications
Version | N channel | |
Enclosure | TO-18 | |
Max. current | 50 mA | |
Assembly | THT |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |