IMT23202 | Schneider Electric
Digital multimeter IMT23202, 10 A(DC), 300 VDC, 300 VAC, CAT III 300 V
Unit Price (€ / pc.)
41.1502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
5 pcs.
40.0316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital multimeter with LCD display, IMT23202, Schneider Electric
Digital multimeter with LCD display, backlight and data hold function. A high performance digital multimeter for measuring voltage, current, resistance, diode, continuity, battery level and temperature.
Features
- LCD backlit display
- Current-carrying line detection Data hold function
- Built-in stand for hands-free operation
Technical specifications
Version | digital multimeter | |
max. measured current value (DC) | 10 A | |
max. resistance range | 20 MΩ | |
max. voltage measuring range (AC) | 300 V | |
max. voltage measuring range (DC) | 300 V | |
Surge voltage category | CAT III 300 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |