LZX:PT370524 | Siemens
Coupling relay 3 Form C (NO/NC), 2 A, 24 V (AC), LZX:PT370524
Order No.: 27H9228
EAN: 4011209568488
MPN:
LZX:PT370524
LZX:PT370524
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 3 changeover contacts 24 V AC, 10 A, Width 22.5 mmfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version | plug-in relay | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 24 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |