3ND1810 | Siemens
NH fuse NH000, 25 A, aM, 500 V (AC), 120 kA breaking capacity, 3ND1810
Order No.: 27H2470
EAN: 4001869020266
MPN:
3ND1810
3ND1810
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 1 Week **
LV HRC fuse element, NH000, In: 25 A, aM, Un AC: 500 V, Front indicator, live grip lugs LV HRC fuse link SENTRON 3ND for switching device protection in motor circuits.
Technical specifications
Version | NH fuse | |
Tripping characteristics | aM | |
Breaking capacity | 120 kA | |
Design | NH000 | |
Width | 21 mm | |
Enclosure | ceramic tube | |
Height | 80 mm | |
Length | 53 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 25 A |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |