BVP:611343 | Siemens
BD2C-250-EESC END FEEDER UNIT WITH DISCONNECTOR
Order No.: 27H2129
EAN: 4019169822060
MPN:
BVP:611343
BVP:611343
Unit Price (€ / pc.)
1,914.1031 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,914.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,914.1031 €
BD2C-250-EESC End feeder unit with disconnector.
Technical specifications
Width | 440 mm | |
Height | 278 mm | |
Length | 1055 mm | |
Assembly | fixed mounting | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |