3LD3350-1TL13 | Siemens

Main switch, Rotary actuator, 4 pole, 40 A, 690 V, (W x H x D) 60 x 60 x 114 mm, fixed mounting, 3LD3350-1TL13

Order No.: 27H1826
EAN: 4001869551593
MPN:
3LD3350-1TL13
3LD33501TL13
Siemens
default L
Image may differ
Unit Price (€ / pc.)
78.2425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.2425 €
Load disconnector 3LD3, Iu 40 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400 V 18.5 kW Front plate mounting Basic switch with Central hole mounting 22.5mm Toggle drive red / yellow 48x48 mm with auxiliary switch 1OE + 1S.
Technical specifications
Actuator Rotary actuator
Width 60 mm
Permanent current 40 A
Height 60 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP65
Depth 114 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Permanent current
Width
Isolation voltage
Depth
Pin number
Height
Assembly
Actuator
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Permanent current
Width
Isolation voltage
Depth
Pin number
Height
Assembly
Actuator
Degree of protection (IP)