3LD3130-1TL11 | Siemens

Main switch, Rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 60 x 60 x 77 mm, fixed mounting, 3LD3130-1TL11

Order No.: 27H1713
EAN: 4001869550473
MPN:
3LD3130-1TL11
3LD31301TL11
Siemens
default L
Image may differ
Unit Price (€ / pc.)
50.9558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.9558 €
Load disconnector 3LD3, Iu 25 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400V 9.0kW Installation in distribution boards, Basic switch with selector knob black with auxiliary switch 1OE + 1S.
Technical specifications
Actuator Rotary actuator
Width 60 mm
Permanent current 25 A
Height 60 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP40
Depth 77 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Permanent current
Width
Isolation voltage
Depth
Pin number
Height
Assembly
Actuator
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Permanent current
Width
Isolation voltage
Depth
Pin number
Height
Assembly
Actuator
Degree of protection (IP)