RT0603FRE0710K | Yageo

Resistor, thin film, SMD 0603 (1608), 10 kΩ, 0.1 W, ±1 %, RT0603FRE0710K

Order No.: 27E895
EAN: 4099879215581
MPN:
RT0603FRE0710K
Series: RT
Yageo
default L
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 4,703 pcs.
Available in 4 Days: 10,000 pcs.
Leadtime: 1 Week **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
300 pcs.
0.0111 €
1000 pcs.
0.0074 €
3000 pcs.
0.0062 €
10000 pcs.
0.0049 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 1.0 % tolerance, type RT0603..FRE07.

Technical specifications
ohmic resistance 10 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thin film, SMD 0603 (1608), 100 kΩ, 0.1 W, ±1 %, RT0603FRE07100K
Order No.:
 27E907
Manufacturer:
 Yageo
Manufacturer SKU:
 RT0603FRE07100K
Available: 1,500 pcs. Available in 4 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 2.86 € *
100 pcs.
0.0286 €
300 pcs.
0.0167 €
1000 pcs.
0.0119 €
3000 pcs.
0.0111 €
10000 pcs.
0.0086 €
100 kΩ
SMD 0603 (1608)
0.8 mm
1.6 mm
±1 %
0.45 mm
-55 °C
155 °C
0.1 W
thin film