LR20PPG/2BP | Panasonic
Alkali manganese-Battery, 1.5 V, LR20, D, round cell, surface contact, LR20PPG/2BP
Order No.: 26A138
EAN: 5410853038887
MPN:
LR20PPG/2BP
Unit Price (€ / pck.)
4.2840 € *
Available: 6 pck.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pck.
4.2840 €
10 pck.
3.7604 €
100 pck.
3.3082 €
250 pck.
3.1773 €
1000 pck.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline Manganese Battery, LR20PPG/2BP, Panasonic
Features
- Long service life
- Very high amperage
- Extremely heat resistant
- Leak protection
Technical specifications
Connection | surface contact | |
Usage | general applications | |
Version | round cell | |
diameter | 34.2 mm | |
Size | D | |
Height | 61.5 mm | |
IEC designation | LR20 | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 1.5 V | |
other designation | mono | |
Technology | alkali manganese |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |