6LR61EGE/1BP | Panasonic
Alkali manganese-Battery, 9 V, 6LR61, 9 V block, push button, 6LR61EGE/1BP
Order No.: 26A130
EAN: 5410853045144
MPN:
6LR61EGE/1BP
As an alternative, we recommend the following item:
Alkali manganese-Battery, 9 V, 6LR61, 9 V block, push button, 04722 101 401
Order No.: 25A904
Manufacturer: VARTA
per pc. 3.5581 € *
*incl. VAT plus shipping costs
Alkaline Manganese Battery, 6LR61EGE/1BP, Panasonic
Features
- Very powerful
- Long service life with low self-discharge
Technical specifications
Connection | push button | |
Version | 9 V block | |
Width | 26.5 mm | |
Height | 17.5 mm | |
IEC designation | 6LR61 | |
Length | 48.5 mm | |
max. operating temperature | 55 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 9 V | |
other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
Technology | alkali manganese |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |