S3M-E3/57T | Vishay

SMD rectifier diode, 700 V, 3 A, DO-214AB, S3M-E3/57T

Order No.: 26S9226
EAN: 4099879043795
MPN:
S3M-E3/57T
9DRS3M57T
Series: S3
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.0178 €

SMD rectifier diodes, type Vishay S3.

Low leakage current. AEC-Q101 qualified. Rated current 3.0 A; Operating temperatures: –55 to +150 °C. Package: DO214AB (SMC).

Technical attributes (type, voltage (VRRM), voltage (VRMS)): S3M, VRRM 1000 V, VRMS 700 V

Technical specifications
Number of diodes 1
Version Glass passivated diode
Forward Current 3 A
Enclosure DO-214AB
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1000 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Rated blocking voltage 1000 V
Surge blocking voltage V RMS 700 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated blocking voltage
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD rectifier diode, 280 V, 3 A, DO-214AB, S3G-E3/57T
Order No.:
 04S0664
Manufacturer:
 Vishay
Manufacturer SKU:
 S3G-E3/57T
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.31 € *
850 pcs.
0.3070 €
400 V
400 V
Glass passivated diode
3 A
SMD
-55 °C
150 °C
DO-214AB
SMD rectifier diode, 140 V, 3 A, DO-214AB, S3D57T
Order No.:
 26S9222
Manufacturer:
 Vishay
Manufacturer SKU:
 S3D57T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.45 € *
10 pcs.
0.4522 €
50 pcs.
0.3570 €
250 pcs.
0.2927 €
1000 pcs.
0.2594 €
2000 pcs.
0.2344 €
200 V
200 V
Glass passivated diode
3 A
SMD
-55 °C
150 °C
DO-214AB
SMD rectifier diode, 700 V, 3 A, DO-214AB, S3M-E3/57T
Order No.:
 26S9226
Manufacturer:
 Vishay
Manufacturer SKU:
 S3M-E3/57T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.02 € *
850 pcs.
0.0178 €
1000 V
1000 V
Glass passivated diode
3 A
1
SMD
-55 °C
150 °C
DO-214AB