CDSOD323-T12C | Bourns Electronics GmbH
SMD TVS diode, Bidirectional, 350 W, 12 V, SOD-323, CDSOD323-T12C
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Suppressor diode arrays, type Bourns CDSOD323.
Package: SOD323. Pulse peak losses: 350 W. Operating temperatures: –55 to +150 °C.
Bidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): CDSOD323–T12C, 12 V, 13.3 V
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 13.3 V | |
Enclosure | SOD-323 | |
Pulse power loss | 350 W | |
Capacity | 3 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 12 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |