1N4148 | Diotec
Switching diode, ultrafast, 0.5 A, DO35, 0.5 W
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Next delivery: 550 pcs. on 2024-05-03
Available in 5 Days: 301,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0321 €
300 pcs.
0.0190 €
1000 pcs.
0.0131 €
3000 pcs.
0.0114 €
10000 pcs.
0.0105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, 1N4148, Diotec
The 1N4148 is a small signal switching diode with high-speed switching.
Features
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
Number of diodes | 1 | |
Enclosure | DO-35 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |