1.5KE39A | Diotec
TVS diode, Unidirectional, 1.5 kW, 33.3 V, DO-201, 1.5KE39A
Unit Price (€ / pc.)
0.4284 € *
Available: 1,470 pcs.
Available in 5 Days: 1,450 pcs.
Leadtime: 1 Week **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3332 €
1000 pcs.
0.2916 €
2000 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 5.0 W, series 1,5KE.
Power: 5.0 W. Package: CB429.
Technical attributes (type, rated voltage, version, manufacturer): 1,5KE39A, 39 V, unidirectional, Diotec
Technical specifications
Version | Unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 39 V | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 33.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |