CDSOD323-T24LC | Bourns Electronics GmbH

SMD TVS diode, Bidirectional, 250 W, 24 V, SOD-323, CDSOD323-T24LC

Order No.: 26S2745
EAN: 4099879067500
MPN:
CDSOD323-T24LC
Series: CDSOD323
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3927 €

SMD suppressor diodes, type Bourns CDSOD323..L.

Very low capacitance (approx. 1.0 pF); package: SOD323, pulse peak losses unidirectional/bidirectional: 350/250 W. Operating temperatures: –55 to +150 °C.

Bidirectional version.

Technical attributes (type, rated voltage, breakdown voltage, capacitance): CDSOD323–T24LC, 24 V, 26.7 V, 1.0 pF

Technical specifications
Version Bidirectional
Breakdown voltage 26.7 V
Enclosure SOD-323
Pulse power loss 250 W
Capacity 1 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 24 V
Logistics
Country of origin PH
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Capacity
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Capacity
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD TVS diode, Bidirectional, 350 W, 3.3 V, SOD-323, CDSOD323-T03C
Order No.:
 26S9057
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CDSOD323-T03C
Available: 8,408 pcs. Leadtime: 10 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
Bidirectional
4 V
3.3 V
350 W
3 pF
SMD
-55 °C
150 °C
SOD-323
SMD TVS diode, Bidirectional, 350 W, 5 V, SOD-323, CDSOD323-T05C
Order No.:
 26S9058
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CDSOD323-T05C
Available: 10,930 pcs. Leadtime: 10 Weeks **
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5593 €
250 pcs.
0.4998 €
3000 pcs.
0.4403 €
6000 pcs.
0.3927 €
Bidirectional
6 V
5 V
350 W
3 pF
SMD
-55 °C
150 °C
SOD-323