CDSOD323-T05SC | Bourns Electronics GmbH

SMD TVS diode, Bidirectional, 400 W, 5 V, SOD-323, CDSOD323-T05SC

Order No.: 26S2721
EAN: 4099879067449
MPN:
CDSOD323-T05SC
Series: CDSOD323
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3332 €

SMD suppressor diodes, type Bourns CDSOD323.

Package: SOD323, pulse peak losses unidirectional/bidirectional: 500/400 W. Operating temperatures: –55 to +150 °C.

Bidirectional version.

Technical attributes (type, rated voltage, breakdown voltage, capacitance): CDSOD323–T05SC, 5.0 V, 6.0 V, 175 pF

Technical specifications
Version Bidirectional
Breakdown voltage 6 V
Enclosure SOD-323
Pulse power loss 400 W
Capacity 175 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin PH
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Capacity
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Capacity
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD TVS diode, Bidirectional, 400 W, 15 V, SOD-323, CDSOD323-T15SC
Order No.:
 26S2724
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CDSOD323-T15SC
Available: 10,370 pcs. Leadtime: 10 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4641 €
250 pcs.
0.4046 €
3000 pcs.
0.3570 €
6000 pcs.
0.3332 €
Bidirectional
16.7 V
15 V
400 W
40 pF
SMD
-55 °C
150 °C
SOD-323
SMD TVS diode, Bidirectional, 400 W, 24 V, SOD-323, CDSOD323-T24SC
Order No.:
 26S2726
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CDSOD323-T24SC
Available: 7,600 pcs. Leadtime: 10 Weeks **
Total Price: 8.33 € *
25 pcs.
0.3332 €
125 pcs.
0.2951 €
500 pcs.
0.2701 €
2000 pcs.
0.2499 €
5000 pcs.
0.2332 €
Bidirectional
26.7 V
24 V
400 W
40 pF
SMD
-55 °C
150 °C
SOD-323