CDSOD323-T03SC | Bourns Electronics GmbH
SMD TVS diode, Bidirectional, 400 W, 3.3 V, SOD-323, CDSOD323-T03SC
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD suppressor diodes, type Bourns CDSOD323.
Package: SOD323, pulse peak losses unidirectional/bidirectional: 500/400 W. Operating temperatures: –55 to +150 °C.
Bidirectional version.
Technical attributes (type, rated voltage, breakdown voltage, capacitance): CDSOD323–T03SC, 3.3 V, 4.0 V, 200 pF
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 4 V | |
Enclosure | SOD-323 | |
Pulse power loss | 400 W | |
Capacity | 200 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 3.3 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |