CDSOD323-T03S | Bourns Electronics GmbH

SMD TVS diode, unidirectional, 500 W, 3.3 V, SOD-323, Bourns Electronics GmbH CDSOD323-T03S

Order No.: 26S2710
EAN: 4099879067401
MPN:
CDSOD323-T03S
Series: CDSOD323
CDSOD323-T03S Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,270.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1892 €

SMD suppressor diodes, type Bourns CDSOD323.

Package: SOD323, pulse peak losses unidirectional/bidirectional: 500/400 W. Operating temperatures: –55 to +150 °C.

Unidirectional version.

Technical attributes (type, rated voltage, breakdown voltage, capacitance): CDSOD323–T03S, 3.3 V, 4.0 V, 500 pF

Technical specifications
Rated blocking voltage 3.3 V
Assembly SMD
Enclosure SOD-323
Pulse power loss 500 W
Capacity 500 pF
Version unidirectional
min. operating temperature -55 °C
max. operating temperature 150 °C
Breakdown voltage 4 V
Logistics
Country of origin GB
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes